
FAN3180TSX | |
|---|---|
DigiKey Part Number | FAN3180TSXTR-ND - Tape & Reel (TR) FAN3180TSXCT-ND - Cut Tape (CT) FAN3180TSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3180TSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3180TSX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 2.5A, 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.55900 | ¥75.59 |
| 25 | ¥6.84440 | ¥171.11 |
| 100 | ¥6.05280 | ¥605.28 |
| 250 | ¥5.67552 | ¥1,418.88 |
| 500 | ¥5.44828 | ¥2,724.14 |
| 1,000 | ¥5.34721 | ¥5,347.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.88368 | ¥14,651.04 |
| 6,000 | ¥4.77390 | ¥28,643.40 |











