24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6)
AD7175 Family Precision Sigma Delta ADCs
High Speed Converters by Analog Devices

AD7173-8BCPZ

DigiKey Part Number
505-AD7173-8BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7173-8BCPZ
Description
IC ADC 24BIT 40-LFCSP-WQ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD7173-8BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
2V ~ 5.5V
Sampling Rate (Per Second)
31.25k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
8, 16
Package / Case
40-WFQFN Exposed Pad, CSP
Input Type
Differential, Single Ended
Supplier Device Package
40-LFCSP-WQ (6x6)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.03000¥192.03
10¥153.84700¥1,538.47
50¥138.55720¥6,927.86
100¥133.82430¥13,382.43
250¥128.82572¥32,206.43
500¥125.81344¥62,906.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.