
IS25LP128F-JBLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-JBLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-JBLA3 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 800µs |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.60000 | ¥43.60 |
| 10 | ¥40.65500 | ¥406.55 |
| 25 | ¥39.45000 | ¥986.25 |
| 90 | ¥37.76011 | ¥3,398.41 |
| 180 | ¥36.85039 | ¥6,633.07 |
| 270 | ¥36.32070 | ¥9,806.59 |
| 540 | ¥35.42194 | ¥19,127.85 |
| 1,080 | ¥34.53453 | ¥37,297.29 |











