


NVTJD4001NT1G | |
|---|---|
DigiKey Part Number | NVTJD4001NT1GOSTR-ND - Tape & Reel (TR) NVTJD4001NT1GOSCT-ND - Cut Tape (CT) NVTJD4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTJD4001NT1G |
Description | MOSFET 2N-CH 30V 0.25A SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVTJD4001NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 33pF @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 272mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 250mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vgs(th) (Max) @ Id 1.5V @ 100µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67880 | ¥167.88 |
| 500 | ¥1.25836 | ¥629.18 |
| 1,000 | ¥1.12257 | ¥1,122.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.88762 | ¥2,662.86 |
| 6,000 | ¥0.80617 | ¥4,837.02 |











