BZX384B15-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 52
Unit Price: ¥1.49000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2.40000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000

Similar


Panjit International Inc.
In Stock: 12,295
Unit Price: ¥0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 183,282
Unit Price: ¥1.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,517
Unit Price: ¥0.99000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,723
Unit Price: ¥10.75000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,329
Unit Price: ¥1.25925
Datasheet

Similar


Diodes Incorporated
In Stock: 14,456
Unit Price: ¥1.16000
Datasheet

Similar


onsemi
In Stock: 413
Unit Price: ¥0.99000
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B15-E3-18

DigiKey Part Number
112-BZX384B15-E3-18TR-ND - Tape & Reel (TR)
112-BZX384B15-E3-18CT-ND - Cut Tape (CT)
112-BZX384B15-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B15-E3-18
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.85200¥8.52
100¥0.37210¥37.21
500¥0.35558¥177.79
1,000¥0.32251¥322.51
2,000¥0.31838¥636.76
5,000¥0.31424¥1,571.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23981¥2,398.10
20,000¥0.23155¥4,631.00
30,000¥0.21150¥6,345.00
Manufacturers Standard Package