SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0102QDCURQ1

DigiKey Part Number
296-TXU0102QDCURQ1TR-ND - Tape & Reel (TR)
296-TXU0102QDCURQ1CT-ND - Cut Tape (CT)
296-TXU0102QDCURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0102QDCURQ1
Description
IC XLTR VL UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0102QDCURQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,050
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.03000¥11.03
10¥7.97000¥79.70
25¥7.20680¥180.17
100¥6.36980¥636.98
250¥5.97144¥1,492.86
500¥5.78536¥2,892.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.28860¥15,865.80
6,000¥5.16901¥31,014.06
9,000¥5.10907¥45,981.63
15,000¥5.04271¥75,640.65
Manufacturers Standard Package