
LM5050Q1MKX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-44667-2-ND - Tape & Reel (TR) 296-44667-1-ND - Cut Tape (CT) 296-44667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050Q1MKX-1/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050Q1MKX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 486 ns | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 5V ~ 75V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥16.53900 | ¥165.39 |
| 25 | ¥15.12640 | ¥378.16 |
| 100 | ¥13.57350 | ¥1,357.35 |
| 250 | ¥12.83288 | ¥3,208.22 |
| 500 | ¥12.38648 | ¥6,193.24 |
| 1,000 | ¥12.01891 | ¥12,018.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.56486 | ¥34,694.58 |
| 6,000 | ¥11.34269 | ¥68,056.14 |











