TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654BHS6-3.3#TRMPBF

DigiKey Part Number
LT6654BHS6-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT6654BHS6-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT6654BHS6-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654BHS6-3.3#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654BHS6-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
1.7ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3.8V ~ 36V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,917
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.61000¥50.61
10¥33.35100¥333.51
25¥28.85360¥721.34
100¥23.78630¥2,378.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.72992¥9,864.96
1,000¥19.43322¥19,433.22
Manufacturers Standard Package