
TXU0202QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0202QDCURQ1TR-ND - Tape & Reel (TR) 296-TXU0202QDCURQ1CT-ND - Cut Tape (CT) 296-TXU0202QDCURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0202QDCURQ1 |
Description | IC XLTR VL UNI-DIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0202QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.03000 | ¥11.03 |
| 10 | ¥7.97000 | ¥79.70 |
| 25 | ¥7.20680 | ¥180.17 |
| 100 | ¥6.36980 | ¥636.98 |
| 250 | ¥5.97144 | ¥1,492.86 |
| 500 | ¥5.78536 | ¥2,892.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.28860 | ¥15,865.80 |
| 6,000 | ¥5.16901 | ¥31,014.06 |
| 9,000 | ¥5.10907 | ¥45,981.63 |
| 15,000 | ¥5.04271 | ¥75,640.65 |










