14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0304QPWRQ1

DigiKey Part Number
296-TXU0304QPWRQ1TR-ND - Tape & Reel (TR)
296-TXU0304QPWRQ1CT-ND - Cut Tape (CT)
296-TXU0304QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304QPWRQ1
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0304QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.03000¥11.03
10¥7.97000¥79.70
25¥7.20680¥180.17
100¥6.36980¥636.98
250¥5.97144¥1,492.86
500¥5.73104¥2,865.52
1,000¥5.53308¥5,533.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.37020¥10,740.40
4,000¥5.23612¥20,944.48
6,000¥5.16901¥31,014.06
10,000¥5.09460¥50,946.00
14,000¥5.05114¥70,715.96
Manufacturers Standard Package