Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0204QPWRQ1

DigiKey Part Number
296-TXU0204QPWRQ1TR-ND - Tape & Reel (TR)
296-TXU0204QPWRQ1CT-ND - Cut Tape (CT)
296-TXU0204QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0204QPWRQ1
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0204QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
14-TSSOP
Voltage - VCCA
1.08 V ~ 5.5 V
Base Product Number
Voltage - VCCB
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.55000¥11.55
10¥8.39800¥83.98
25¥7.61000¥190.25
100¥6.73610¥673.61
250¥6.32036¥1,580.09
500¥6.15024¥3,075.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.69357¥11,387.14
4,000¥5.55379¥22,215.16
6,000¥5.48377¥32,902.62
10,000¥5.40623¥54,062.30
14,000¥5.36088¥75,052.32
Manufacturers Standard Package