
ECS-80-8-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-80-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-80-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33Q-JES-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.71600 | ¥142.90 |
| 50 | ¥5.48100 | ¥274.05 |
| 100 | ¥5.25360 | ¥525.36 |
| 250 | ¥4.96796 | ¥1,241.99 |
| 500 | ¥4.76254 | ¥2,381.27 |
| 1,000 | ¥4.56557 | ¥4,565.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.27013 | ¥12,810.39 |
| 6,000 | ¥4.09374 | ¥24,562.44 |
| 9,000 | ¥3.99405 | ¥35,946.45 |
| 15,000 | ¥3.87195 | ¥58,079.25 |
| 21,000 | ¥3.79360 | ¥79,665.60 |











