AD7173-8 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7173-8 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7173-8SDZ
EVAL-AD7173-8SDZ
AD7175 Family Precision Sigma Delta ADCs

EVAL-AD7173-8SDZ

DigiKey Part Number
505-EVAL-AD7173-8SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7173-8SDZ
Description
EVAL BOARD 24BIT ADC AD7173-8
Customer Reference
Detailed Description
AD7173-8 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
31.25k
Manufacturer
Analog Devices Inc.
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Packaging
Box
Input Range
±VREF
Part Status
Obsolete
Utilized IC / Part
AD7173-8
Number of A/D Converters
1
Contents
Board(s), Power Supply
Number of Bits
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥834.44000¥834.44
Manufacturers Standard Package