1 Circuit IC Switch 2:1 6Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1219DBVRQ1

DigiKey Part Number
296-TMUX1219DBVRQ1TR-ND - Tape & Reel (TR)
296-TMUX1219DBVRQ1CT-ND - Cut Tape (CT)
296-TMUX1219DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1219DBVRQ1
Description
1 CIR IC SWITCH 2:1 6 OHM SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6Ohm SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7pC
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
7pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
5nA (Typ)
Part Status
Active
Crosstalk
-65dB @ 1MHz
Switch Circuit
SPDT - Open/Closed
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
6Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
150mOhm
Package / Case
SOT-23-6
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Supplier Device Package
SOT-23-6
-3db Bandwidth
250MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.12900¥21.29
25¥1.88920¥47.23
100¥1.62900¥162.90
250¥1.50468¥376.17
500¥1.42938¥714.69
1,000¥1.36738¥1,367.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.29080¥3,872.40
6,000¥1.25332¥7,519.92
9,000¥1.23456¥11,111.04
15,000¥1.21376¥18,206.40
21,000¥1.20161¥25,233.81
30,000¥1.18992¥35,697.60
Manufacturers Standard Package