Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4572GQB-P

DigiKey Part Number
1589-MPQ4572GQB-PTR-ND - Tape & Reel (TR)
1589-MPQ4572GQB-PCT-ND - Cut Tape (CT)
1589-MPQ4572GQB-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4572GQB-P
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4572GQB-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,724
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.43000¥31.43
10¥23.70200¥237.02
25¥21.77000¥544.25
100¥19.64040¥1,964.04
250¥18.62636¥4,656.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.01470¥9,007.35
1,000¥17.51147¥17,511.47
1,500¥17.25932¥25,888.98
2,500¥16.98006¥42,450.15
3,500¥16.81683¥58,858.90
Manufacturers Standard Package