MPQ4572GQB-AEC1-Z | ||
---|---|---|
DigiKey Part Number | 1589-MPQ4572GQB-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4572GQB-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4572GQB-AEC1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPQ4572GQB-AEC1-Z | |
Description | IC REG BUCK ADJ 2A 12QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | MPQ4572GQB-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.58800 | ¥305.88 |
25 | ¥28.91680 | ¥722.92 |
100 | ¥25.06070 | ¥2,506.07 |
250 | ¥23.77560 | ¥5,943.90 |
500 | ¥21.33380 | ¥10,666.90 |
1,000 | ¥17.99243 | ¥17,992.43 |
2,500 | ¥17.09281 | ¥42,732.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.45022 | ¥82,251.10 |