0826-1X1T-GH-F | ||
---|---|---|
DigiKey Part Number | 507-1569-ND | |
Manufacturer | ||
Manufacturer Product Number | 0826-1X1T-GH-F | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0826-1X1T-GH-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.05000 | ¥77.05 |
10 | ¥69.34800 | ¥693.48 |
25 | ¥65.32800 | ¥1,633.20 |
40 | ¥63.65275 | ¥2,546.11 |
80 | ¥61.97763 | ¥4,958.21 |
400 | ¥55.27740 | ¥22,110.96 |
800 | ¥48.57710 | ¥38,861.68 |
1,200 | ¥45.89698 | ¥55,076.38 |