
LT6237CMS8#PBF | |
|---|---|
DigiKey Part Number | LT6237CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6237CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6237CMS8#PBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 50 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 215 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥42.14400 | ¥421.44 |
| 50 | ¥37.05780 | ¥1,852.89 |
| 100 | ¥35.48320 | ¥3,548.32 |
| 250 | ¥33.82064 | ¥8,455.16 |
| 500 | ¥32.81898 | ¥16,409.49 |
| 1,000 | ¥31.99422 | ¥31,994.22 |
| 2,500 | ¥31.12380 | ¥77,809.50 |



