FLASH - NAND (TLC) Memory IC 2Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 2Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
pSLC eMMC from Kingston PIO | DigiKey

EMMC256-TY29-5B102

DigiKey Part Number
5625-EMMC256-TY29-5B102-ND
Manufacturer
Manufacturer Product Number
EMMC256-TY29-5B102
Description
IC FLASH 2TBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 2Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
EDA/CAD Models
EMMC256-TY29-5B102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256G x 8
Mfr
Memory Interface
eMMC_5.1
Series
Clock Frequency
200 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (TLC)
Supplier Device Package
153-FBGA (11.5x13)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:50
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,351.14000¥3,351.14
10¥3,081.62300¥30,816.23
25¥2,978.37560¥74,459.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.