RF Amplifier IC CDMA, FDD, GSM, LTE, TDD, WCDMA 600MHz ~ 4.2GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL9057TR7

DigiKey Part Number
2312-QPL9057TR7TR-ND - Tape & Reel (TR)
2312-QPL9057TR7CT-ND - Cut Tape (CT)
2312-QPL9057TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL9057TR7
Description
0.6-4.2 GHZ ULTRA-LNA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, FDD, GSM, LTE, TDD, WCDMA 600MHz ~ 4.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, FDD, GSM, LTE, TDD, WCDMA
Manufacturer
Qorvo
Voltage - Supply
3.3V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
50mA
Part Status
Active
Test Frequency
600MHz ~ 4.2GHz
Frequency
600MHz ~ 4.2GHz
Mounting Type
Surface Mount
P1dB
17dBm
Package / Case
8-VFDFN Exposed Pad
Gain
25dB
Supplier Device Package
8-DFN (2x2)
Noise Figure
0.54dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.54000¥48.54
25¥39.77880¥994.47
100¥33.41080¥3,341.08
250¥28.53148¥7,132.87
500¥26.57150¥13,285.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.50122¥58,753.05
Manufacturers Standard Package