16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8318ACPZ-REEL7

DigiKey Part Number
505-AD8318ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8318ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8318ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8318ACPZ-REEL7
Description
IC RF DETECT 1MHZ-8GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 1MHz ~ 8GHz -60dBm ~ -2dBm ±1dB 16-VQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD8318ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1MHz ~ 8GHz
RF Type
RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN
Input Range
-60dBm ~ -2dBm
Accuracy
±1dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
68 mA
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,953
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.52000¥127.52
10¥111.00100¥1,110.01
25¥105.25360¥2,631.34
100¥97.37040¥9,737.04
250¥92.65264¥23,163.16
500¥89.32384¥44,661.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥84.44316¥126,664.74
Manufacturers Standard Package