RF Amplifier IC FDD, LTE, TDD 450MHz ~ 3.8GHz 16-SMT (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL9065TR13

DigiKey Part Number
2312-QPL9065TR13TR-ND - Tape & Reel (TR)
2312-QPL9065TR13CT-ND - Cut Tape (CT)
2312-QPL9065TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL9065TR13
Description
0.45-3.8 GHZ 2-STAGE BYPASS LNA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC FDD, LTE, TDD 450MHz ~ 3.8GHz 16-SMT (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
FDD, LTE, TDD
Manufacturer
Qorvo
Voltage - Supply
3.3V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
160mA
Part Status
Active
Test Frequency
1.95GHz
Frequency
450MHz ~ 3.8GHz
Mounting Type
Surface Mount
P1dB
20.8dBm
Package / Case
16-TFQFN Exposed Pad
Gain
39.5dB
Supplier Device Package
16-SMT (3.5x3.5)
Noise Figure
0.55dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,677
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.67000¥118.67
25¥93.20280¥2,330.07
100¥73.52030¥7,352.03
250¥60.61908¥15,154.77
500¥53.90218¥26,951.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.03773¥110,094.33
Manufacturers Standard Package