
QPL9547TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9547TR7TR-ND - Tape & Reel (TR) 2312-QPL9547TR7CT-ND - Cut Tape (CT) 2312-QPL9547TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9547TR7 |
Description | 0.1-6 GHZ ULTRA LOW-NOISE LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, CDMA, FDD, GSM, LTE, TDD, W-CDMA 100MHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 22.7dBm | |
Gain | 19.5dB | |
Noise Figure | 0.3dB | |
RF Type | 5G, CDMA, FDD, GSM, LTE, TDD, W-CDMA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 65mA | |
Test Frequency | 100MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.05000 | ¥47.05 |
| 25 | ¥37.54320 | ¥938.58 |
| 100 | ¥30.92780 | ¥3,092.78 |
| 250 | ¥25.80072 | ¥6,450.18 |
| 500 | ¥23.38602 | ¥11,693.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.88038 | ¥52,200.95 |










