
RLM-63-2W+ | |
|---|---|
DigiKey Part Number | 3157-RLM-63-2W+TR-ND - Tape & Reel (TR) 3157-RLM-63-2W+CT-ND - Cut Tape (CT) 3157-RLM-63-2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-63-2W+ |
Description | LIMITER 30 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 30MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Function Limiter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.87000 | ¥329.87 |
| 10 | ¥261.04200 | ¥2,610.42 |
| 50 | ¥247.19340 | ¥12,359.67 |
| 100 | ¥235.36590 | ¥23,536.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥200.67172 | ¥100,335.86 |










