
RLM-33+ | |
|---|---|
DigiKey Part Number | 3157-RLM-33+TR-ND - Tape & Reel (TR) 3157-RLM-33+CT-ND - Cut Tape (CT) 3157-RLM-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-33+ |
Description | LIMITER 30 - 3000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 30MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 3GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Function Limiter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.80000 | ¥221.80 |
| 10 | ¥147.53800 | ¥1,475.38 |
| 50 | ¥133.30820 | ¥6,665.41 |
| 100 | ¥118.50890 | ¥11,850.89 |
| 200 | ¥98.92860 | ¥19,785.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥75.38410 | ¥37,692.05 |
| 1,000 | ¥72.24733 | ¥72,247.33 |








