
PHA-1+ | |
|---|---|
DigiKey Part Number | 3157-PHA-1+TR-ND - Tape & Reel (TR) 3157-PHA-1+CT-ND - Cut Tape (CT) 3157-PHA-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-1+ |
Description | IC RF AMP CATV 50MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PHA-1+ Models |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 146mA |
Part Status Active | Test Frequency 3GHz ~ 4GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 22.7dBm | Package / Case TO-243AA |
Gain 9.7dB | Supplier Device Package SOT-89 |
Noise Figure 3.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.84000 | ¥129.84 |
| 20 | ¥26.00100 | ¥520.02 |
| 50 | ¥19.45100 | ¥972.55 |
| 100 | ¥18.85560 | ¥1,885.56 |
| 200 | ¥17.96245 | ¥3,592.49 |
| 500 | ¥17.84086 | ¥8,920.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.77924 | ¥15,779.24 |
| 5,000 | ¥15.38221 | ¥76,911.05 |








