
GALI-84+ | |
|---|---|
DigiKey Part Number | 3157-GALI-84+TR-ND - Tape & Reel (TR) 3157-GALI-84+CT-ND - Cut Tape (CT) 3157-GALI-84+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-84+ |
Description | IC RF AMP CATV 0HZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, MMDS, Wireless LAN 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 5.4V ~ 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Test Frequency 100MHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 21.9dBm | Package / Case TO-243AA |
Gain 11.8dB | Supplier Device Package SOT-89 |
Noise Figure 5.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.55000 | ¥58.55 |
| 20 | ¥29.37400 | ¥587.48 |
| 100 | ¥28.08410 | ¥2,808.41 |
| 200 | ¥26.69475 | ¥5,338.95 |
| 500 | ¥25.60330 | ¥12,801.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.12992 | ¥22,129.92 |









