
ADP-2-1+ | |
|---|---|
DigiKey Part Number | 3157-ADP-2-1+TR-ND - Tape & Reel (TR) 3157-ADP-2-1+CT-ND - Cut Tape (CT) 3157-ADP-2-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP-2-1+ |
Description | RF PWR DVDR 500 KHZ-400MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 kHz ~ 400 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 500 kHz ~ 400 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 3° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Insertion Loss 0.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.82000 | ¥288.82 |
| 10 | ¥115.10500 | ¥1,151.05 |
| 50 | ¥108.22860 | ¥5,411.43 |
| 100 | ¥104.10260 | ¥10,410.26 |
| 200 | ¥95.36655 | ¥19,073.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥81.25107 | ¥81,251.07 |









