
PL500-16SC-R | |
|---|---|
DigiKey Part Number | 576-4934-2-ND - Tape & Reel (TR) 576-4934-1-ND - Cut Tape (CT) 576-4934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL500-16SC-R |
Description | IC VCXO 18MHZ 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 18MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 18MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.63V |
Type Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 25 | ¥49.86800 | ¥1,246.70 |
| 100 | ¥45.31960 | ¥4,531.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.31968 | ¥113,299.20 |



