RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-84+

DigiKey Part Number
3157-GVA-84+TR-ND - Tape & Reel (TR)
3157-GVA-84+CT-ND - Cut Tape (CT)
3157-GVA-84+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVA-84+
Description
IC RF AMP CATV 0HZ-7GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, DBS, LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
108mA
Part Status
Active
Test Frequency
1GHz ~ 2GHz
Frequency
0Hz ~ 7GHz
Mounting Type
Surface Mount
P1dB
22.3dBm
Package / Case
TO-243AA
Gain
10.5dB
Supplier Device Package
SOT-89
Noise Figure
6.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.15000¥45.15
20¥22.82500¥456.50
100¥22.52750¥2,252.75
200¥21.43585¥4,287.17
500¥21.38372¥10,691.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.26015¥18,260.15
2,000¥17.96248¥35,924.96
Manufacturers Standard Package