RF Balun 10MHz ~ 700MHz 1:2 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2-72T+

DigiKey Part Number
3157-TC2-72T+TR-ND - Tape & Reel (TR)
3157-TC2-72T+CT-ND - Cut Tape (CT)
3157-TC2-72T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC2-72T+
Description
1:2 CORE & WIRE TRANSFORMER, 10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 700MHz 1:2 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
TC2-72T+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
2.25°
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
12.3dB
Part Status
Active
Package / Case
6-SMD (5 Leads), Flat Lead
Frequency Range
10MHz ~ 700MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.43000¥147.43
20¥30.38100¥607.62
50¥20.87400¥1,043.70
100¥16.84390¥1,684.39
200¥15.28355¥3,056.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.02047¥26,040.94
Manufacturers Standard Package