30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B31-030.0M

DigiKey Part Number
222-B31-030.0M-ND
Manufacturer
Manufacturer Product Number
B31-030.0M
Description
XTAL OSC TCXO 30MHZ CLP SNW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.04000¥93.04
10¥74.43000¥744.30
25¥66.16000¥1,654.00
50¥62.02500¥3,101.25
100¥59.95750¥5,995.75
250¥57.88996¥14,472.49
500¥55.82248¥27,911.24
1,000¥51.68748¥51,687.48
Manufacturers Standard Package