
SN65C3232EDR | |
|---|---|
DigiKey Part Number | 296-21000-2-ND - Tape & Reel (TR) 296-21000-1-ND - Cut Tape (CT) 296-21000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232EDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232EDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥15.89500 | ¥158.95 |
| 25 | ¥14.52560 | ¥363.14 |
| 100 | ¥13.01700 | ¥1,301.70 |
| 250 | ¥12.29848 | ¥3,074.62 |
| 500 | ¥11.99514 | ¥5,997.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.05153 | ¥30,128.83 |
| 5,000 | ¥11.80599 | ¥59,029.95 |
| 7,500 | ¥11.68302 | ¥87,622.65 |











