5.025GHz Center Frequency Band Pass RF Filter (Radio Frequency) 9.95GHz Bandwidth 2dB 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCH-80+

DigiKey Part Number
3157-ADCH-80+TR-ND - Tape & Reel (TR)
3157-ADCH-80+CT-ND - Cut Tape (CT)
3157-ADCH-80+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCH-80+
Description
RF FILTER BANDPASS 5.025GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.025GHz Center Frequency Band Pass RF Filter (Radio Frequency) 9.95GHz Bandwidth 2dB 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADCH-80+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency
5.025GHz Center
Size / Dimension
0.310" L x 0.220" W (7.87mm x 5.58mm)
Bandwidth
9.95GHz
Height (Max)
0.112" (2.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.71000¥190.71
20¥35.52800¥710.56
50¥32.15380¥1,607.69
100¥28.28340¥2,828.34
200¥26.19190¥5,238.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.32899¥22,328.99
2,000¥21.93203¥43,864.06
Manufacturers Standard Package