
PHA-13LN+ | |
|---|---|
DigiKey Part Number | 3157-PHA-13LN+TR-ND - Tape & Reel (TR) 3157-PHA-13LN+CT-ND - Cut Tape (CT) 3157-PHA-13LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-13LN+ |
Description | IC RF AMP CATV 1MHZ-1GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PHA-13LN+ Models |
Category | RF Type CATV, Cellular |
Manufacturer Mini-Circuits | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 138.9mA |
Part Status Active | Test Frequency 500MHz |
Frequency 1MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 24.5dBm | Package / Case TO-243AA |
Gain 20.1dB | Supplier Device Package SOT-89 |
Noise Figure 1.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.42000 | ¥250.42 |
| 20 | ¥118.69100 | ¥2,373.82 |
| 50 | ¥109.85860 | ¥5,492.93 |
| 100 | ¥102.31640 | ¥10,231.64 |
| 200 | ¥97.65210 | ¥19,530.42 |
| 500 | ¥90.84922 | ¥45,424.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥77.40766 | ¥77,407.66 |











