
ADE-1+ | |
|---|---|
DigiKey Part Number | 3157-ADE-1+TR-ND - Tape & Reel (TR) 3157-ADE-1+CT-ND - Cut Tape (CT) 3157-ADE-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1+ |
Description | IC MIXER 500KHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VHF/UHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Category | RF Type VHF/UHF |
Manufacturer Mini-Circuits | Frequency 500kHz ~ 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.06000 | ¥232.06 |
| 20 | ¥48.42900 | ¥968.58 |
| 50 | ¥41.97860 | ¥2,098.93 |
| 100 | ¥39.49750 | ¥3,949.75 |
| 200 | ¥37.71120 | ¥7,542.24 |
| 500 | ¥32.64498 | ¥16,322.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.78727 | ¥27,787.27 |











