180MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-105+

DigiKey Part Number
3157-LFCN-105+TR-ND - Tape & Reel (TR)
3157-LFCN-105+CT-ND - Cut Tape (CT)
3157-LFCN-105+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-105+
Description
CER FILTER 180MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFCN-105+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
180MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.51000¥126.51
20¥55.54250¥1,110.85
50¥51.52240¥2,576.12
100¥48.87740¥4,887.74
200¥45.28040¥9,056.08
500¥44.11682¥22,058.41
1,000¥41.00626¥41,006.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥34.91269¥104,738.07
Manufacturers Standard Package