RF Mixer IC VHF 1MHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL-1+

DigiKey Part Number
3157-SBL-1+-ND
Manufacturer
Manufacturer Product Number
SBL-1+
Description
DBM, RF/LO FREQ 1 - 500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC VHF 1MHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1MHz ~ 500MHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tube
Current - Supply
40mA
Part Status
Active
Mounting Type
Through Hole
RF Type
VHF
Package / Case
8-DIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.90000¥186.90
25¥179.04560¥4,476.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.