
TCM1-43X+ | |
|---|---|
DigiKey Part Number | 3157-TCM1-43X+TR-ND - Tape & Reel (TR) 3157-TCM1-43X+CT-ND - Cut Tape (CT) 3157-TCM1-43X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1-43X+ |
Description | BALUN 10MHZ ~ 4GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 4GHz 50 / 50Ohm 6-SMD Module |
Datasheet | Datasheet |
Category | Phase Difference 7° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 14.24dB |
Part Status Active | Package / Case 6-SMD Module |
Frequency Range 10MHz ~ 4GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.37000 | ¥147.37 |
| 20 | ¥45.13950 | ¥902.79 |
| 50 | ¥42.35040 | ¥2,117.52 |
| 100 | ¥38.42530 | ¥3,842.53 |
| 200 | ¥38.32455 | ¥7,664.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥32.64099 | ¥65,281.98 |







