
TCM2-33WX+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-33WX+TR-ND - Tape & Reel (TR) 3157-TCM2-33WX+CT-ND - Cut Tape (CT) 3157-TCM2-33WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-33WX+ |
Description | BALUN 10MHZ ~ 3GHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 3GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 13.77dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 10MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.43000 | ¥147.43 |
| 20 | ¥42.36800 | ¥847.36 |
| 50 | ¥32.96460 | ¥1,648.23 |
| 100 | ¥27.69430 | ¥2,769.43 |
| 200 | ¥25.00755 | ¥5,001.51 |
| 1,000 | ¥23.84761 | ¥23,847.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥20.35745 | ¥40,714.90 |










