XUL536125.000000I | ||
---|---|---|
DigiKey Part Number | 800-4021-ND | |
Manufacturer | ||
Manufacturer Product Number | XUL536125.000000I | |
Description | MULTIMKT-TIMING | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.72200 | ¥487.22 |
25 | ¥46.45720 | ¥1,161.43 |
100 | ¥40.33950 | ¥4,033.95 |
250 | ¥38.52668 | ¥9,631.67 |
500 | ¥35.12726 | ¥17,563.63 |
1,000 | ¥30.59471 | ¥30,594.71 |
2,500 | ¥29.46157 | ¥73,653.93 |