CY14B116L-ZS25XI | ||
---|---|---|
DigiKey Part Number | CY14B116L-ZS25XI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY14B116L-ZS25XI | |
Description | IC NVSRAM 16MBIT PAR 44TSOP II | |
Customer Reference | ||
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 25 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥730.39000 | ¥730.39 |
10 | ¥657.55200 | ¥6,575.52 |
25 | ¥643.14320 | ¥16,078.58 |
40 | ¥629.58725 | ¥25,183.49 |
80 | ¥551.20538 | ¥44,096.43 |