SIT5358AI-FR-33E0-10.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT5358AI-FR-33E0-10.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT5358AI-FR-33E0-10.000000 | |
Description | MEMS OSC TCXO 10.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.10000 | ¥1,053.10 |
10 | ¥1,015.48000 | ¥10,154.80 |
50 | ¥1,000.43380 | ¥50,021.69 |