
MAX3284EAUT+T | |
|---|---|
DigiKey Part Number | MAX3284EAUT+TR-ND - Tape & Reel (TR) MAX3284EAUT+CT-ND - Cut Tape (CT) MAX3284EAUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3284EAUT+T |
Description | IC TRANSCEIVER 0/1 SOT6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3284EAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.65300 | ¥136.53 |
| 25 | ¥12.45360 | ¥311.34 |
| 100 | ¥11.13730 | ¥1,113.73 |
| 250 | ¥10.50980 | ¥2,627.45 |
| 500 | ¥10.13174 | ¥5,065.87 |
| 1,000 | ¥9.82047 | ¥9,820.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.49181 | ¥23,729.52 |
| 5,000 | ¥9.29379 | ¥46,468.95 |
| 7,500 | ¥9.19461 | ¥68,959.58 |










