


LTC3616IUDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3616IUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3616IUDD#PBF |
Description | IC REG BUCK ADJ 6A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3616IUDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.87000 | ¥114.87 |
| 10 | ¥90.52300 | ¥905.23 |
| 73 | ¥79.04644 | ¥5,770.39 |
| 146 | ¥76.32979 | ¥11,144.15 |
| 292 | ¥74.09435 | ¥21,635.55 |
| 511 | ¥72.58112 | ¥37,088.95 |
| 1,022 | ¥71.00909 | ¥72,571.29 |











