
MX25L2006EM1I-12G | |
|---|---|
DigiKey Part Number | 1092-1112-ND |
Manufacturer | |
Manufacturer Product Number | MX25L2006EM1I-12G |
Description | IC FLASH 2MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L2006EM1I-12G Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 86 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25V2006EM1I-13G | Macronix | 1,998 | 1092-1113-ND | ¥3.98000 | Similar |
| MX25V2033FM1I | Macronix | 6,406 | 1092-1263-ND | ¥2.44000 | Similar |
| W25X20CLSNIG | Winbond Electronics | 10,360 | W25X20CLSNIG-ND | ¥1.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥5.81000 | ¥58.10 |
| 25 | ¥5.65120 | ¥141.28 |
| 98 | ¥5.41643 | ¥530.81 |
| 196 | ¥5.29541 | ¥1,037.90 |
| 294 | ¥5.22432 | ¥1,535.95 |
| 588 | ¥5.10252 | ¥3,000.28 |
| 1,078 | ¥4.99623 | ¥5,385.94 |
| 5,096 | ¥4.72639 | ¥24,085.68 |











