
EPC21601 | |
|---|---|
DigiKey Part Number | 917-EPC21601TR-ND - Tape & Reel (TR) 917-EPC21601CT-ND - Cut Tape (CT) 917-EPC21601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC21601 |
Description | IC LASER DRVER 40V 10A 3.3VLOGIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 10V ~ 30V Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC21601 Models |
Category | Current - Supply 50 mA |
Manufacturer EPC | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Type Laser Diode Driver | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.54100 | ¥185.41 |
| 25 | ¥16.97680 | ¥424.42 |
| 100 | ¥15.25480 | ¥1,525.48 |
| 250 | ¥14.43412 | ¥3,608.53 |
| 500 | ¥14.17146 | ¥7,085.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.10212 | ¥32,755.30 |
| 5,000 | ¥12.84296 | ¥64,214.80 |











