




0484080003 | |
|---|---|
DigiKey Part Number | WM10421-ND |
Manufacturer | |
Manufacturer Product Number | 0484080003 |
Description | CONN RCPT USB3.0 TYPEA 9POS VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0484080003 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 HB |
Mounting Feature Vertical | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 692121430000 | Würth Elektronik | 2,794 | 732-5253-ND | ¥36.88000 | Parametric Equivalent |
| GSB3121171CHR | Amphenol CS (Commercial Products) | 3,112 | 664-GSB3121171CHR-ND | ¥9.26000 | Parametric Equivalent |
| KUSBVX-AS1N9-BL15 | Kycon, Inc. | 1,399 | 2092-KUSBVX-AS1N9-BL15-ND | ¥24.56000 | Parametric Equivalent |
| SS-52000-004 | Stewart Connector | 2,696 | 380-1491-ND | ¥12.07000 | Parametric Equivalent |
| USB1086-GF-B | GCT | 2,944 | 2073-USB1086-GF-B-ND | ¥9.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥11.35500 | ¥113.55 |
| 25 | ¥10.64520 | ¥266.13 |
| 50 | ¥10.13580 | ¥506.79 |
| 100 | ¥9.65190 | ¥965.19 |
| 250 | ¥9.04704 | ¥2,261.76 |
| 500 | ¥8.61502 | ¥4,307.51 |
| 1,000 | ¥8.20375 | ¥8,203.75 |
| 2,500 | ¥7.69040 | ¥19,226.00 |










