



LTM4630EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4630EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4630EV#PBF |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 18A, 18A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4630EV#PBF Models |
Category | Voltage - Output 2 0.6 ~ 1.8V |
Mfr | Current - Output (Max) 18A, 18A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) |
Voltage - Input (Max) 15V | Supplier Device Package 144-LGA (16x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥669.21000 | ¥669.21 |
| 5 | ¥644.29800 | ¥3,221.49 |
| 10 | ¥633.83700 | ¥6,338.37 |
| 25 | ¥620.23640 | ¥15,505.91 |
| 90 | ¥601.67989 | ¥54,151.19 |


















