LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4364HDE-1#PBF

DigiKey Part Number
505-LTC4364HDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4364HDE-1#PBF
Description
IC SURGE STOPPER W/DIODE 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4364HDE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.15000¥115.15
10¥79.67000¥796.70
91¥60.57198¥5,512.05
182¥58.27918¥10,606.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.